


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -10℃~+70℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V | |
| Output Current | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT555CRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -10℃~+70℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V | |
| Output Current | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT555CRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT555CRZ datasheets or manufacturer documentation.
Datasheet: HT555CRZ Datasheet (PDF)
The HT555CRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.