Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. HT4145ARZ
HT4145ARZ - 1
HT4145ARZ - 2
HT4145ARZ - 3
HT4145ARZ - 4
Extended1/4
* Images are for reference only
HT4145ARZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT4145ARZ
JLCPCB Part #
C2834458
Package
SOP-8
Description
-35℃~+85℃ 2.8V SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-35℃~+85℃
FeaturesCurrent trip function
Tripping Voltage2.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. HT4145ARZ
HT4145ARZ

* Images are for reference only

HT4145ARZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT4145ARZ
JLCPCB Part #
C2834458
Package
SOP-8
Description
-35℃~+85℃ 2.8V SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT4145ARZ

* Images are for reference only

HT4145ARZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT4145ARZ
JLCPCB Part #
C2834458
Package
SOP-8
Description
-35℃~+85℃ 2.8V SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT4145ARZ Specifications

HT4145ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-35℃~+85℃
FeaturesCurrent trip function
Tripping Voltage2.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT4145ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT4145ARZ Documents

HT4145ARZ datasheets or manufacturer documentation.

Datasheet: HT4145ARZ Datasheet (PDF)

HT4145ARZ Schematic Symbol & PCB Footprint

The HT4145ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.