



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HTCSEMI | |
| Package | SOP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Current | 2mA | |
| Single supply | 3V~18V | |
| Quiescent Current | 250nA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT4081ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HTCSEMI | |
| Package | SOP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Current | 2mA | |
| Single supply | 3V~18V | |
| Quiescent Current | 250nA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT4081ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HT4081ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.