Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7316ARQZ
HT7316ARQZ - 1
HT7316ARQZ - 2
HT7316ARQZ - 3
Extended1/3
* Images are for reference only
HT7316ARQZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7316ARQZ
JLCPCB Part #
C2834434
Package
QFP-44(10x10)
Description
0℃~+70℃ 1 1LSB 2.5V~5.2V 200uA 3.5 48kHz Bipolar input、Under-voltage detection Built-in External Not supported Parallel port Yes QFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageQFP-44(10x10)
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.5V~5.2V
Quiescent Current (Iq)200uA
FeaturesBipolar input、Under-voltage detection
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)3.5
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7316ARQZ
HT7316ARQZ

* Images are for reference only

HT7316ARQZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7316ARQZ
JLCPCB Part #
C2834434
Package
QFP-44(10x10)
Description
0℃~+70℃ 1 1LSB 2.5V~5.2V 200uA 3.5 48kHz Bipolar input、Under-voltage detection Built-in External Not supported Parallel port Yes QFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7316ARQZ

* Images are for reference only

HT7316ARQZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7316ARQZ
JLCPCB Part #
C2834434
Package
QFP-44(10x10)
Description
0℃~+70℃ 1 1LSB 2.5V~5.2V 200uA 3.5 48kHz Bipolar input、Under-voltage detection Built-in External Not supported Parallel port Yes QFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7316ARQZ Specifications

HT7316ARQZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageQFP-44(10x10)
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.5V~5.2V
Quiescent Current (Iq)200uA
FeaturesBipolar input、Under-voltage detection
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)3.5
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7316ARQZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7316ARQZ Documents

HT7316ARQZ datasheets or manufacturer documentation.

Datasheet: HT7316ARQZ Datasheet (PDF)

HT7316ARQZ Schematic Symbol & PCB Footprint

The HT7316ARQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.