



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HTCSEMI | |
| Package | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4V~9V | |
| number of channels | 1 |

* Images are for reference only
HT7135ANZ
Extended- Manufacturer
- MFR.Part #
- HT7135ANZ
- JLCPCB Part #
- C2834425
- Package
- DIP-28
- Description
- 0℃~+70℃ 1 4V~9V DIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HT7135ANZ
- JLCPCB Part #
- C2834425
- Package
- DIP-28
- Description
- 0℃~+70℃ 1 4V~9V DIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT7135ANZ Specifications
HT7135ANZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HTCSEMI | |
| Package | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4V~9V | |
| number of channels | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7135ANZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT7135ANZ Documents
HT7135ANZ datasheets or manufacturer documentation.
Datasheet: HT7135ANZ Datasheet (PDF)
HT7135ANZ Schematic Symbol & PCB Footprint
The HT7135ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.