


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | TXGA | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Current Rating-Signal | 3A | |
| Gender | Female | |
| Mounting Type | Solder Cup |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDB0902-F0DB300K6KA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | TXGA | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Current Rating-Signal | 3A | |
| Gender | Female | |
| Mounting Type | Solder Cup |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDB0902-F0DB300K6KA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDB0902-F0DB300K6KA datasheets or manufacturer documentation.
Datasheet: FDB0902-F0DB300K6KA Datasheet (PDF)
The FDB0902-F0DB300K6KA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.