


- Manufacturer
- MFR.Part #
- FWF20009-S05S22W1B
- JLCPCB Part #
- C2833726
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 125V 1x5P 2A 2mm 5 5.1mm 5P 8mm Brass PA66 Through Hole Tin UL94V-2 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TXGA | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Current Rating | 2A | |
| Pins Structure | 1x5P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 5.1mm | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Z-Height of the Board | 8mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 |

* Images are for reference only
FWF20009-S05S22W1B
Extended- Manufacturer
- MFR.Part #
- FWF20009-S05S22W1B
- JLCPCB Part #
- C2833726
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 125V 1x5P 2A 2mm 5 5.1mm 5P 8mm Brass PA66 Through Hole Tin UL94V-2 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FWF20009-S05S22W1B
- JLCPCB Part #
- C2833726
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 125V 1x5P 2A 2mm 5 5.1mm 5P 8mm Brass PA66 Through Hole Tin UL94V-2 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FWF20009-S05S22W1B Specifications
FWF20009-S05S22W1B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TXGA | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Current Rating | 2A | |
| Pins Structure | 1x5P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 5.1mm | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Z-Height of the Board | 8mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FWF20009-S05S22W1B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FWF20009-S05S22W1B Documents
FWF20009-S05S22W1B datasheets or manufacturer documentation.
Datasheet: FWF20009-S05S22W1B Datasheet (PDF)
FWF20009-S05S22W1B Schematic Symbol & PCB Footprint
The FWF20009-S05S22W1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.