Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LN2220PAR
LN2220PAR - 1
LN2220PAR - 2
LN2220PAR - 3
LN2220PAR - 4
Extended1/4
* Images are for reference only
LN2220PAR
Attributes
Value
Manufacturer
NATLINEAR
MFR.Part #
LN2220PAR
JLCPCB Part #
C2833712
Package
SOT-23-6L
Description
-40℃~+80℃@(TA) 1 1.2MHz 100uA 2.5V~28V 2A 2V~24V Adjustable Boost Boost Built-in SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNATLINEAR
PackageSOT-23-6L
Operating Temperature-40℃~+80℃@(TA)
FunctionBoost
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2V~24V
Output Current2A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~28V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LN2220PAR
LN2220PAR

* Images are for reference only

LN2220PAR

Extended
Manufacturer

NATLINEAR

MFR.Part #
LN2220PAR
JLCPCB Part #
C2833712
Package
SOT-23-6L
Description
-40℃~+80℃@(TA) 1 1.2MHz 100uA 2.5V~28V 2A 2V~24V Adjustable Boost Boost Built-in SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LN2220PAR

* Images are for reference only

LN2220PAR
Extended
Manufacturer

NATLINEAR

MFR.Part #
LN2220PAR
JLCPCB Part #
C2833712
Package
SOT-23-6L
Description
-40℃~+80℃@(TA) 1 1.2MHz 100uA 2.5V~28V 2A 2V~24V Adjustable Boost Boost Built-in SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LN2220PAR Specifications

LN2220PAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNATLINEAR
PackageSOT-23-6L
Operating Temperature-40℃~+80℃@(TA)
FunctionBoost
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2V~24V
Output Current2A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~28V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN2220PAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LN2220PAR Documents

LN2220PAR datasheets or manufacturer documentation.

Datasheet: LN2220PAR Datasheet (PDF)

LN2220PAR Schematic Symbol & PCB Footprint

The LN2220PAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.