Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD075L-60V
SMD075L-60V - 1
SMD075L-60V - 2
SMD075L-60V - 3
SMD075L-60V - 4
Extended1/4
* Images are for reference only
SMD075L-60V
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
SMD075L-60V
JLCPCB Part #
C2833621
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 100A 100mΩ 1Ω 5.44mm 60V 7.98mm 750mA 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max60V
Power Dissipation1.5W
Time to Trip(Max)300ms
Length7.98mm
Trip Current1.5A
Resistance - Initial (Ri) (Min)100mΩ
Hold Current750mA
Current - Max100A
Width5.44mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD075L-60V
SMD075L-60V

* Images are for reference only

SMD075L-60V

Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD075L-60V
JLCPCB Part #
C2833621
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 100A 100mΩ 1Ω 5.44mm 60V 7.98mm 750mA 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD075L-60V

* Images are for reference only

SMD075L-60V
Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD075L-60V
JLCPCB Part #
C2833621
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 100A 100mΩ 1Ω 5.44mm 60V 7.98mm 750mA 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD075L-60V Specifications

SMD075L-60V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max60V
Power Dissipation1.5W
Time to Trip(Max)300ms
Length7.98mm
Trip Current1.5A
Resistance - Initial (Ri) (Min)100mΩ
Hold Current750mA
Current - Max100A
Width5.44mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD075L-60V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD075L-60V Documents

SMD075L-60V datasheets or manufacturer documentation.

Datasheet: SMD075L-60V Datasheet (PDF)

SMD075L-60V Schematic Symbol & PCB Footprint

The SMD075L-60V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.