Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. WH-L101-L
WH-L101-L - 1
WH-L101-L - 2
WH-L101-L - 3
Extended1/3
* Images are for reference only
WH-L101-L
Attributes
Value
Manufacturer
USR IOT
MFR.Part #
WH-L101-L
JLCPCB Part #
C2833611
Package
SMD,26.7x18.2mm
Description
-116dBm -40℃~+85℃ 1.9V~3.7V 112mA 22dBm 470MHz 6.4km 8mA LCC Pad、IPEX interface UART SMD,26.7x18.2mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerUSR IOT
PackageSMD,26.7x18.2mm
Antenna TypeLCC Pad、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-116dBm
Output Power(Max)22dBm
Voltage - Supply1.9V~3.7V
Frequency470MHz
FeaturesModule reset function、Restore factory settings function
Communication Distance6.4km
Interface TypeUART
Send Current112mA
Receive Current8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. WH-L101-L
WH-L101-L

* Images are for reference only

WH-L101-L

Extended
Manufacturer

USR IOT

MFR.Part #
WH-L101-L
JLCPCB Part #
C2833611
Package
SMD,26.7x18.2mm
Description
-116dBm -40℃~+85℃ 1.9V~3.7V 112mA 22dBm 470MHz 6.4km 8mA LCC Pad、IPEX interface UART SMD,26.7x18.2mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WH-L101-L

* Images are for reference only

WH-L101-L
Extended
Manufacturer

USR IOT

MFR.Part #
WH-L101-L
JLCPCB Part #
C2833611
Package
SMD,26.7x18.2mm
Description
-116dBm -40℃~+85℃ 1.9V~3.7V 112mA 22dBm 470MHz 6.4km 8mA LCC Pad、IPEX interface UART SMD,26.7x18.2mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WH-L101-L Specifications

WH-L101-L technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerUSR IOT
PackageSMD,26.7x18.2mm
Antenna TypeLCC Pad、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-116dBm
Output Power(Max)22dBm
Voltage - Supply1.9V~3.7V
Frequency470MHz
FeaturesModule reset function、Restore factory settings function
Communication Distance6.4km
Interface TypeUART
Send Current112mA
Receive Current8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WH-L101-L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WH-L101-L Schematic Symbol & PCB Footprint

The WH-L101-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.