Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. NUC976DK41Y
NUC976DK41Y
Extended
* Images are for reference only
NUC976DK41Y
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
NUC976DK41Y
JLCPCB Part #
C2833527
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 16KB 2.97V~3.63V 300MHz 32 Bit 56KB 80 External Other ARM Series ROM LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed300MHz
Program Memory TypeROM
Program Storage Size16KB
Voltage - Supply2.97V~3.63V
RAM Size56KB
Core Size32 Bit
CPU CoreARM926EJ-S
Number of I/O80
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. NUC976DK41Y
NUC976DK41Y

* Images are for reference only

NUC976DK41Y

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NUC976DK41Y
JLCPCB Part #
C2833527
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 16KB 2.97V~3.63V 300MHz 32 Bit 56KB 80 External Other ARM Series ROM LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUC976DK41Y

* Images are for reference only

NUC976DK41Y
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NUC976DK41Y
JLCPCB Part #
C2833527
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 16KB 2.97V~3.63V 300MHz 32 Bit 56KB 80 External Other ARM Series ROM LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUC976DK41Y Specifications

NUC976DK41Y technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed300MHz
Program Memory TypeROM
Program Storage Size16KB
Voltage - Supply2.97V~3.63V
RAM Size56KB
Core Size32 Bit
CPU CoreARM926EJ-S
Number of I/O80
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NUC976DK41Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NUC976DK41Y Schematic Symbol & PCB Footprint

The NUC976DK41Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.