


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Silverlight | |
| Package | SMD3030-2P | |
| Radiant Flux | 6mW | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVC | |
| Half wave width | 9.6nm | |
| Viewing Angle | 130° | |
| Forward Current | 60mA@UVC | |
| Antistatic Ability | 2kV | |
| Peak Wavelength | 270nm~285nm | |
| Voltage - Forward(Vf) | 6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3030N1UVS10U12-275NM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Silverlight | |
| Package | SMD3030-2P | |
| Radiant Flux | 6mW | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVC | |
| Half wave width | 9.6nm | |
| Viewing Angle | 130° | |
| Forward Current | 60mA@UVC | |
| Antistatic Ability | 2kV | |
| Peak Wavelength | 270nm~285nm | |
| Voltage - Forward(Vf) | 6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3030N1UVS10U12-275NM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3030N1UVS10U12-275NM datasheets or manufacturer documentation.
Datasheet: G3030N1UVS10U12-275NM Datasheet (PDF)
The G3030N1UVS10U12-275NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.