Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MB88347PFV
MB88347PFV
Extended
* Images are for reference only
MB88347PFV
Attributes
Value
Manufacturer
FUJITSU
MFR.Part #
MB88347PFV
JLCPCB Part #
C2833100
Package
SSOP-16-4.4mm
Description
-40℃~+85℃ 1.5LSB 100us 2V~5.5V 8 8 800uA Serial Voltage Buffer SSOP-16-4.4mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerFUJITSU
PackageSSOP-16-4.4mm
Integral non - linearity1.5LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply2V~5.5V
Output TypeVoltage Buffer
Resolution(Bits)8
Quiescent Current (Iq)800uA
Settling Time100us
InterfaceSerial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MB88347PFV
MB88347PFV

* Images are for reference only

MB88347PFV

Extended
Manufacturer

FUJITSU

MFR.Part #
MB88347PFV
JLCPCB Part #
C2833100
Package
SSOP-16-4.4mm
Description
-40℃~+85℃ 1.5LSB 100us 2V~5.5V 8 8 800uA Serial Voltage Buffer SSOP-16-4.4mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MB88347PFV

* Images are for reference only

MB88347PFV
Extended
Manufacturer

FUJITSU

MFR.Part #
MB88347PFV
JLCPCB Part #
C2833100
Package
SSOP-16-4.4mm
Description
-40℃~+85℃ 1.5LSB 100us 2V~5.5V 8 8 800uA Serial Voltage Buffer SSOP-16-4.4mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MB88347PFV Specifications

MB88347PFV technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerFUJITSU
PackageSSOP-16-4.4mm
Integral non - linearity1.5LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply2V~5.5V
Output TypeVoltage Buffer
Resolution(Bits)8
Quiescent Current (Iq)800uA
Settling Time100us
InterfaceSerial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB88347PFV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MB88347PFV Schematic Symbol & PCB Footprint

The MB88347PFV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.