Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2843BN
UC2843BN - 1
UC2843BN - 2
UC2843BN - 3
Extended1/3
* Images are for reference only
UC2843BN
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
UC2843BN
JLCPCB Part #
C283310
Package
PDIP-8
Description
-25℃~+85℃@(TA) 1.25W 500kHz 7.6V~30V 96% Boost、Flyback PWM Modulation Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackagePDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
TopologyBoost、Flyback
Pd - Power Dissipation1.25W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2843BN
UC2843BN

* Images are for reference only

UC2843BN

Extended
Manufacturer

STMicroelectronics

MFR.Part #
UC2843BN
JLCPCB Part #
C283310
Package
PDIP-8
Description
-25℃~+85℃@(TA) 1.25W 500kHz 7.6V~30V 96% Boost、Flyback PWM Modulation Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2843BN

* Images are for reference only

UC2843BN
Extended
Manufacturer

STMicroelectronics

MFR.Part #
UC2843BN
JLCPCB Part #
C283310
Package
PDIP-8
Description
-25℃~+85℃@(TA) 1.25W 500kHz 7.6V~30V 96% Boost、Flyback PWM Modulation Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2843BN Specifications

UC2843BN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackagePDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
TopologyBoost、Flyback
Pd - Power Dissipation1.25W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2843BN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2843BN Documents

UC2843BN datasheets or manufacturer documentation.

Datasheet: UC2843BN Datasheet (PDF)

UC2843BN Schematic Symbol & PCB Footprint

The UC2843BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.