


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Cross chip | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 3.5V~28V | |
| Output Current | 450mA | |
| Drive Type | Single Phase | |
| Quiescent Current(Iq) | 6mA | |
| RDS(on) | 1.2Ω | |
| Peak Current | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC6422SO-RD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Cross chip | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 3.5V~28V | |
| Output Current | 450mA | |
| Drive Type | Single Phase | |
| Quiescent Current(Iq) | 6mA | |
| RDS(on) | 1.2Ω | |
| Peak Current | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6422SO-RD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC6422SO-RD datasheets or manufacturer documentation.
Datasheet: CC6422SO-RD Datasheet (PDF)
The CC6422SO-RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.