Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6420DN-FG
CC6420DN-FG - 1
CC6420DN-FG - 2
CC6420DN-FG - 3
Extended1/3
* Images are for reference only
CC6420DN-FG
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6420DN-FG
JLCPCB Part #
C2832992
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 2 2Ω 3.5V~18V 400mA Single Phase Yes DFN-8-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply3.5V~18V
Output Current400mA
Number of Half Bridges2
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeSingle Phase
RDS(on)2Ω
InterfacePWM
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6420DN-FG
CC6420DN-FG

* Images are for reference only

CC6420DN-FG

Extended
Manufacturer

Cross chip

MFR.Part #
CC6420DN-FG
JLCPCB Part #
C2832992
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 2 2Ω 3.5V~18V 400mA Single Phase Yes DFN-8-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6420DN-FG

* Images are for reference only

CC6420DN-FG
Extended
Manufacturer

Cross chip

MFR.Part #
CC6420DN-FG
JLCPCB Part #
C2832992
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 2 2Ω 3.5V~18V 400mA Single Phase Yes DFN-8-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6420DN-FG Specifications

CC6420DN-FG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply3.5V~18V
Output Current400mA
Number of Half Bridges2
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeSingle Phase
RDS(on)2Ω
InterfacePWM
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6420DN-FG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6420DN-FG Documents

CC6420DN-FG datasheets or manufacturer documentation.

Datasheet: CC6420DN-FG Datasheet (PDF)

CC6420DN-FG Schematic Symbol & PCB Footprint

The CC6420DN-FG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.