Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6404SS
CC6404SS - 1
CC6404SS - 2
CC6404SS - 3
Extended1/3
* Images are for reference only
CC6404SS
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6404SS
JLCPCB Part #
C2832987
Package
SOT-335
Description
-40℃~+125℃ 1.5A 1.5Ω 2.8V~32V 2mA 450mA Single Phase SOT-335 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageSOT-335
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~32V
Output Current450mA
FeaturesMotor stall protection、Motor speed indication
Drive TypeSingle Phase
Quiescent Current(Iq)2mA
RDS(on)1.5Ω
Peak Current1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6404SS
CC6404SS

* Images are for reference only

CC6404SS

Extended
Manufacturer

Cross chip

MFR.Part #
CC6404SS
JLCPCB Part #
C2832987
Package
SOT-335
Description
-40℃~+125℃ 1.5A 1.5Ω 2.8V~32V 2mA 450mA Single Phase SOT-335 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6404SS

* Images are for reference only

CC6404SS
Extended
Manufacturer

Cross chip

MFR.Part #
CC6404SS
JLCPCB Part #
C2832987
Package
SOT-335
Description
-40℃~+125℃ 1.5A 1.5Ω 2.8V~32V 2mA 450mA Single Phase SOT-335 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6404SS Specifications

CC6404SS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageSOT-335
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~32V
Output Current450mA
FeaturesMotor stall protection、Motor speed indication
Drive TypeSingle Phase
Quiescent Current(Iq)2mA
RDS(on)1.5Ω
Peak Current1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6404SS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6404SS Documents

CC6404SS datasheets or manufacturer documentation.

Datasheet: CC6404SS Datasheet (PDF)

CC6404SS Schematic Symbol & PCB Footprint

The CC6404SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.