Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6402SS
CC6402SS - 1
CC6402SS - 2
CC6402SS - 3
Extended1/3
* Images are for reference only
CC6402SS
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6402SS
JLCPCB Part #
C2832985
Package
SOT-335
Description
-40℃~+125℃ 1.2A 1.6Ω 2.8V~32V 2mA 360mA SOT-335 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageSOT-335
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply2.8V~32V
Output Current360mA
Drive TypeSingle Phase、Single Phase
Quiescent Current(Iq)2mA
RDS(on)1.6Ω
Peak Current1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6402SS
CC6402SS

* Images are for reference only

CC6402SS

Extended
Manufacturer

Cross chip

MFR.Part #
CC6402SS
JLCPCB Part #
C2832985
Package
SOT-335
Description
-40℃~+125℃ 1.2A 1.6Ω 2.8V~32V 2mA 360mA SOT-335 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6402SS

* Images are for reference only

CC6402SS
Extended
Manufacturer

Cross chip

MFR.Part #
CC6402SS
JLCPCB Part #
C2832985
Package
SOT-335
Description
-40℃~+125℃ 1.2A 1.6Ω 2.8V~32V 2mA 360mA SOT-335 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6402SS Specifications

CC6402SS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageSOT-335
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply2.8V~32V
Output Current360mA
Drive TypeSingle Phase、Single Phase
Quiescent Current(Iq)2mA
RDS(on)1.6Ω
Peak Current1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6402SS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6402SS Documents

CC6402SS datasheets or manufacturer documentation.

Datasheet: CC6402SS Datasheet (PDF)

CC6402SS Schematic Symbol & PCB Footprint

The CC6402SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.