


- Manufacturer
- MFR.Part #
- STW15N80K5
- JLCPCB Part #
- C2832837
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 1.5pF 14A 190W 32nC@10V 375mΩ@10V 5V 800V 85pF N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 32nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Current - Continuous Drain(Id) | 14A | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 85pF | |
| Pd - Power Dissipation | 190W | |
| RDS(on) | 375mΩ@10V |

* Images are for reference only
STW15N80K5
Extended- Manufacturer
- MFR.Part #
- STW15N80K5
- JLCPCB Part #
- C2832837
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 1.5pF 14A 190W 32nC@10V 375mΩ@10V 5V 800V 85pF N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STW15N80K5
- JLCPCB Part #
- C2832837
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 1.5pF 14A 190W 32nC@10V 375mΩ@10V 5V 800V 85pF N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STW15N80K5 Specifications
STW15N80K5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 32nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Current - Continuous Drain(Id) | 14A | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 85pF | |
| Pd - Power Dissipation | 190W | |
| RDS(on) | 375mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STW15N80K5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STW15N80K5 Documents
STW15N80K5 datasheets or manufacturer documentation.
Datasheet: STW15N80K5 Datasheet (PDF)
STW15N80K5 Schematic Symbol & PCB Footprint
The STW15N80K5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.