Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BL8531CB5TR30
BL8531CB5TR30 - 1
BL8531CB5TR30 - 2
BL8531CB5TR30 - 3
BL8531CB5TR30 - 4
Extended1/4
* Images are for reference only
BL8531CB5TR30
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL8531CB5TR30
JLCPCB Part #
C2832478
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 300kHz~400kHz 3V 500mA 6uA 800mV~12V Boost Boost External SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerBL(Shanghai Belling)
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching300kHz~400kHz
Voltage - Supply800mV~12V
Output TypeFixed
Output Current500mA
Quiescent Current6uA
Switch tube (built-in/external)External
TopologyBoost
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BL8531CB5TR30
BL8531CB5TR30

* Images are for reference only

BL8531CB5TR30

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8531CB5TR30
JLCPCB Part #
C2832478
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 300kHz~400kHz 3V 500mA 6uA 800mV~12V Boost Boost External SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8531CB5TR30

* Images are for reference only

BL8531CB5TR30
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8531CB5TR30
JLCPCB Part #
C2832478
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 300kHz~400kHz 3V 500mA 6uA 800mV~12V Boost Boost External SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8531CB5TR30 Specifications

BL8531CB5TR30 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerBL(Shanghai Belling)
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching300kHz~400kHz
Voltage - Supply800mV~12V
Output TypeFixed
Output Current500mA
Quiescent Current6uA
Switch tube (built-in/external)External
TopologyBoost
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL8531CB5TR30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL8531CB5TR30 Documents

BL8531CB5TR30 datasheets or manufacturer documentation.

Datasheet: BL8531CB5TR30 Datasheet (PDF)

BL8531CB5TR30 Schematic Symbol & PCB Footprint

The BL8531CB5TR30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.