Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. GBI5130QYAR
GBI5130QYAR - 1
GBI5130QYAR - 2
GBI5130QYAR - 3
Extended1/3
* Images are for reference only
GBI5130QYAR
Attributes
Value
Manufacturer
GOSEMICON
MFR.Part #
GBI5130QYAR
JLCPCB Part #
C28324640
Package
QFN-20(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 160mV@(4A) 40dB@(500kHz) 4A 500mV~5.15V、500mV~2.075V 6.5V 7uVrms Fixed、Adjustable PG Pin、Over Current Protection、Thermal Shutdown Positive QFN-20(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGOSEMICON
PackageQFN-20(3.5x3.5)
Power Supply Rejection Ratio (PSRR)40dB@(500kHz)
Operating Temperature-40℃~+125℃@(Tj)
Noise7uVrms
Voltage - Supply6.5V
Output TypeFixed、Adjustable
Output Current4A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Voltage Dropout160mV@(4A)
Output Voltage500mV~5.15V、500mV~2.075V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. GBI5130QYAR
GBI5130QYAR

* Images are for reference only

GBI5130QYAR

Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI5130QYAR
JLCPCB Part #
C28324640
Package
QFN-20(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 160mV@(4A) 40dB@(500kHz) 4A 500mV~5.15V、500mV~2.075V 6.5V 7uVrms Fixed、Adjustable PG Pin、Over Current Protection、Thermal Shutdown Positive QFN-20(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI5130QYAR

* Images are for reference only

GBI5130QYAR
Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI5130QYAR
JLCPCB Part #
C28324640
Package
QFN-20(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 160mV@(4A) 40dB@(500kHz) 4A 500mV~5.15V、500mV~2.075V 6.5V 7uVrms Fixed、Adjustable PG Pin、Over Current Protection、Thermal Shutdown Positive QFN-20(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI5130QYAR Specifications

GBI5130QYAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGOSEMICON
PackageQFN-20(3.5x3.5)
Power Supply Rejection Ratio (PSRR)40dB@(500kHz)
Operating Temperature-40℃~+125℃@(Tj)
Noise7uVrms
Voltage - Supply6.5V
Output TypeFixed、Adjustable
Output Current4A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Voltage Dropout160mV@(4A)
Output Voltage500mV~5.15V、500mV~2.075V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBI5130QYAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GBI5130QYAR Documents

GBI5130QYAR datasheets or manufacturer documentation.

Datasheet: GBI5130QYAR Datasheet (PDF)

GBI5130QYAR Schematic Symbol & PCB Footprint

The GBI5130QYAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.