


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B3QFN-42-EP(10x10) | |
| Output Current(Max) | 7A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 10mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 2.95V~17V | |
| Switching Frequency | 1.2MHz | |
| Height | 4.3mm | |
| Features | Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization | |
| Width | 10mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 14mVp-p | |
| Quiescent Supply Current | 2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZ31707RVQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B3QFN-42-EP(10x10) | |
| Output Current(Max) | 7A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 10mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 2.95V~17V | |
| Switching Frequency | 1.2MHz | |
| Height | 4.3mm | |
| Features | Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization | |
| Width | 10mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 14mVp-p | |
| Quiescent Supply Current | 2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ31707RVQT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZ31707RVQT datasheets or manufacturer documentation.
Datasheet: LMZ31707RVQT Datasheet (PDF)
The LMZ31707RVQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.