


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 127dB | |
| Operating Temperature | -40℃~+125℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000149% | |
| Output Power | 142mW×2@32Ω | |
| Voltage - Supply | -18V~-2V、2V~18V | |
| Quiescent Current | 2.6mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD Protection | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA1622IDRCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 127dB | |
| Operating Temperature | -40℃~+125℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000149% | |
| Output Power | 142mW×2@32Ω | |
| Voltage - Supply | -18V~-2V、2V~18V | |
| Quiescent Current | 2.6mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD Protection | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA1622IDRCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA1622IDRCT datasheets or manufacturer documentation.
Datasheet: OPA1622IDRCT Datasheet (PDF)
The OPA1622IDRCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.