
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1x1mm | |
| Wavelength - Dominant | 462nm~475nm、519nm~531nm、619nm~631nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 40mcd~144mcd、75mcd~226mcd、160mcd~398mcd | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Peak Wavelength | 468nm、518nm、632nm | |
| Voltage - Forward(Vf) | 1.7V~2.35V、2.7V~3.7V、2.7V~3.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
18-038/RSGHBHC1-S02/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,1x1mm | |
| Wavelength - Dominant | 462nm~475nm、519nm~531nm、619nm~631nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 40mcd~144mcd、75mcd~226mcd、160mcd~398mcd | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Peak Wavelength | 468nm、518nm、632nm | |
| Voltage - Forward(Vf) | 1.7V~2.35V、2.7V~3.7V、2.7V~3.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 18-038/RSGHBHC1-S02/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 18-038/RSGHBHC1-S02/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.