Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IP2326
IP2326 - 1
IP2326 - 2
IP2326 - 3
Extended1/3
* Images are for reference only
IP2326
Attributes
Value
Manufacturer
INJOINIC
MFR.Part #
IP2326
JLCPCB Part #
C2832094
Package
VQFN-24-EP(4x4)
Description
-40℃~+150℃ 1.5A 2~3 4.5V~9.5V 700nA 8.4V Charging IC、Balancing IC Support VQFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackageVQFN-24-EP(4x4)
Charging Saturation Voltage8.4V
Supply Current (Iq)700nA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max1.5A
Number of Cells2~3
Battery Temperature DetectionSupport
The Chip TypeCharging IC、Balancing IC
Voltage - Supply4.5V~9.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Cell balancing、Overvoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IP2326
IP2326

* Images are for reference only

IP2326

Extended
Manufacturer

INJOINIC

MFR.Part #
IP2326
JLCPCB Part #
C2832094
Package
VQFN-24-EP(4x4)
Description
-40℃~+150℃ 1.5A 2~3 4.5V~9.5V 700nA 8.4V Charging IC、Balancing IC Support VQFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP2326

* Images are for reference only

IP2326
Extended
Manufacturer

INJOINIC

MFR.Part #
IP2326
JLCPCB Part #
C2832094
Package
VQFN-24-EP(4x4)
Description
-40℃~+150℃ 1.5A 2~3 4.5V~9.5V 700nA 8.4V Charging IC、Balancing IC Support VQFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP2326 Specifications

IP2326 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackageVQFN-24-EP(4x4)
Charging Saturation Voltage8.4V
Supply Current (Iq)700nA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max1.5A
Number of Cells2~3
Battery Temperature DetectionSupport
The Chip TypeCharging IC、Balancing IC
Voltage - Supply4.5V~9.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Cell balancing、Overvoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP2326. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IP2326 Documents

IP2326 datasheets or manufacturer documentation.

Datasheet: IP2326 Datasheet (PDF)

IP2326 Schematic Symbol & PCB Footprint

The IP2326 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.