
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | TDK InvenSense | |
| Package | LGA-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4mm | |
| Voltage - Supply | 1.71V~3.45V | |
| Height | 1.365mm | |
| Features | Low-power mode、Interrupt output、Integrated ADC、Self-test function、Digital filtering/signal processing、FIFO data buffer | |
| Current - Supply | 6uA | |
| Width | 4mm | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM-20789 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | TDK InvenSense | |
| Package | LGA-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4mm | |
| Voltage - Supply | 1.71V~3.45V | |
| Height | 1.365mm | |
| Features | Low-power mode、Interrupt output、Integrated ADC、Self-test function、Digital filtering/signal processing、FIFO data buffer | |
| Current - Supply | 6uA | |
| Width | 4mm | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM-20789. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM-20789 datasheets or manufacturer documentation.
Datasheet: ICM-20789 Datasheet (PDF)
The ICM-20789 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.