Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HA-2ALT
HA-2ALT - 1
HA-2ALT - 2
HA-2ALT - 3
HA-2ALT - 4
Extended1/4
* Images are for reference only
HA-2ALT
Attributes
Value
Manufacturer
FG
MFR.Part #
HA-2ALT
JLCPCB Part #
C2831851
Package
SMD
Description
-25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass Surface Mount,Vertical Tin XHB SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesXHB
Voltage Rating250V
Contact PlatingTin
Number of Pins2P
Pitch2.5mm
Contact MaterialBrass
Current Rating3A
Pins Structure1x2P
Mounting TypeSurface Mount,Vertical
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HA-2ALT
HA-2ALT

* Images are for reference only

HA-2ALT

Extended
Manufacturer

FG

MFR.Part #
HA-2ALT
JLCPCB Part #
C2831851
Package
SMD
Description
-25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass Surface Mount,Vertical Tin XHB SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA-2ALT

* Images are for reference only

HA-2ALT
Extended
Manufacturer

FG

MFR.Part #
HA-2ALT
JLCPCB Part #
C2831851
Package
SMD
Description
-25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass Surface Mount,Vertical Tin XHB SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA-2ALT Specifications

HA-2ALT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesXHB
Voltage Rating250V
Contact PlatingTin
Number of Pins2P
Pitch2.5mm
Contact MaterialBrass
Current Rating3A
Pins Structure1x2P
Mounting TypeSurface Mount,Vertical
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA-2ALT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HA-2ALT Documents

HA-2ALT datasheets or manufacturer documentation.

Datasheet: HA-2ALT Datasheet (PDF)

HA-2ALT Schematic Symbol & PCB Footprint

The HA-2ALT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.