Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HA-10AWT
HA-10AWT - 1
HA-10AWT - 2
HA-10AWT - 3
HA-10AWT - 4
Extended1/4
* Images are for reference only
HA-10AWT
Attributes
Value
Manufacturer
FG
MFR.Part #
HA-10AWT
JLCPCB Part #
C2831848
Package
SMD
Description
-25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass Surface Mount, Right Angle Tin XHB SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesXHB
Voltage Rating250V
Contact PlatingTin
Number of Pins10P
Pitch2.5mm
Contact MaterialBrass
Current Rating3A
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HA-10AWT
HA-10AWT

* Images are for reference only

HA-10AWT

Extended
Manufacturer

FG

MFR.Part #
HA-10AWT
JLCPCB Part #
C2831848
Package
SMD
Description
-25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass Surface Mount, Right Angle Tin XHB SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA-10AWT

* Images are for reference only

HA-10AWT
Extended
Manufacturer

FG

MFR.Part #
HA-10AWT
JLCPCB Part #
C2831848
Package
SMD
Description
-25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass Surface Mount, Right Angle Tin XHB SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA-10AWT Specifications

HA-10AWT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesXHB
Voltage Rating250V
Contact PlatingTin
Number of Pins10P
Pitch2.5mm
Contact MaterialBrass
Current Rating3A
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA-10AWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HA-10AWT Documents

HA-10AWT datasheets or manufacturer documentation.

Datasheet: HA-10AWT Datasheet (PDF)

HA-10AWT Schematic Symbol & PCB Footprint

The HA-10AWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.