Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HY-10AWT
HY-10AWT - 1
HY-10AWT - 2
HY-10AWT - 3
HY-10AWT - 4
Extended1/4
* Images are for reference only
HY-10AWT
Attributes
Value
Manufacturer
FG
MFR.Part #
HY-10AWT
JLCPCB Part #
C2831826
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm Brass HY Surface Mount, Right Angle Tin SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Reference SeriesHY
Contact PlatingTin
Number of Pins10P
Contact MaterialBrass
Current Rating2A
Pitch2mm
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HY-10AWT
HY-10AWT

* Images are for reference only

HY-10AWT

Extended
Manufacturer

FG

MFR.Part #
HY-10AWT
JLCPCB Part #
C2831826
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm Brass HY Surface Mount, Right Angle Tin SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY-10AWT

* Images are for reference only

HY-10AWT
Extended
Manufacturer

FG

MFR.Part #
HY-10AWT
JLCPCB Part #
C2831826
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm Brass HY Surface Mount, Right Angle Tin SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY-10AWT Specifications

HY-10AWT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Reference SeriesHY
Contact PlatingTin
Number of Pins10P
Contact MaterialBrass
Current Rating2A
Pitch2mm
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY-10AWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY-10AWT Schematic Symbol & PCB Footprint

The HY-10AWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.