Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. BTA26-1000BW
BTA26-1000BW - 1
BTA26-1000BW - 2
BTA26-1000BW - 3
BTA26-1000BW - 4
Extended1/4
* Images are for reference only
BTA26-1000BW
Attributes
Value
Manufacturer
KY
MFR.Part #
BTA26-1000BW
JLCPCB Part #
C2831705
Package
TO-3P-3
Description
-40℃~+150℃ 1 TRIAC 1.55V 1.5V 1W 1kV 300A 80mA TO-3P-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerKY
PackageTO-3P-3
Operating Temperature-40℃~+150℃
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V
Current - Surge(Itsm@f)300A
Holding Current (Ih)80mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Peak off - state voltage(Vdrm)1kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. BTA26-1000BW
BTA26-1000BW

* Images are for reference only

BTA26-1000BW

Extended
Manufacturer

KY

MFR.Part #
BTA26-1000BW
JLCPCB Part #
C2831705
Package
TO-3P-3
Description
-40℃~+150℃ 1 TRIAC 1.55V 1.5V 1W 1kV 300A 80mA TO-3P-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTA26-1000BW

* Images are for reference only

BTA26-1000BW
Extended
Manufacturer

KY

MFR.Part #
BTA26-1000BW
JLCPCB Part #
C2831705
Package
TO-3P-3
Description
-40℃~+150℃ 1 TRIAC 1.55V 1.5V 1W 1kV 300A 80mA TO-3P-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTA26-1000BW Specifications

BTA26-1000BW technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerKY
PackageTO-3P-3
Operating Temperature-40℃~+150℃
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V
Current - Surge(Itsm@f)300A
Holding Current (Ih)80mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Peak off - state voltage(Vdrm)1kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTA26-1000BW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTA26-1000BW Documents

BTA26-1000BW datasheets or manufacturer documentation.

Datasheet: BTA26-1000BW Datasheet (PDF)

BTA26-1000BW Schematic Symbol & PCB Footprint

The BTA26-1000BW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.