HC-ZH-13PWT - 1
HC-ZH-13PWT - 2
HC-ZH-13PWT - 3
Extended1/3
* Images are for reference only
HC-ZH-13PWT
Attributes
Value
Manufacturer
MFR.Part #
HC-ZH-13PWT
JLCPCB Part #
C28314323
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 100V 13 13P 1A 1x13P 22.5mm 3.8mm 6.5mm Auxiliary Solder Pin Brass PA46 Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHCTL
PackageSMD,P=1.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating100V
Current Rating1A
Pins Structure1x13P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board6.5mm
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Reference SeriesZH
Contact PlatingTin
Number of Pins13P
Contact MaterialBrass
Pitch1.5mm
Supplementary FeaturesAuxiliary Solder Pin
Z-Height of the Board3.8mm
Plastic MaterialPA46
Number of PINs Per Row13