Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP0524P
RCLAMP0524P - 1
RCLAMP0524P - 2
RCLAMP0524P - 3
RCLAMP0524P - 4
Extended1/4
* Images are for reference only
RCLAMP0524P
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
RCLAMP0524P
JLCPCB Part #
C28310463
Package
DFN2510-10
Description
-55℃~+125℃ 0.6pF 200nA 20V 4A 5V 6V 80W ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN2510-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.6pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP0524P
RCLAMP0524P

* Images are for reference only

RCLAMP0524P

Extended
Manufacturer

GOODWORK

MFR.Part #
RCLAMP0524P
JLCPCB Part #
C28310463
Package
DFN2510-10
Description
-55℃~+125℃ 0.6pF 200nA 20V 4A 5V 6V 80W ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP0524P

* Images are for reference only

RCLAMP0524P
Extended
Manufacturer

GOODWORK

MFR.Part #
RCLAMP0524P
JLCPCB Part #
C28310463
Package
DFN2510-10
Description
-55℃~+125℃ 0.6pF 200nA 20V 4A 5V 6V 80W ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP0524P Specifications

RCLAMP0524P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN2510-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.6pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCLAMP0524P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RCLAMP0524P Documents

RCLAMP0524P datasheets or manufacturer documentation.

Datasheet: RCLAMP0524P Datasheet (PDF)

RCLAMP0524P Schematic Symbol & PCB Footprint

The RCLAMP0524P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.