



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Color Temperature | 8513K~35677K | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 0.7mm x 0.5mm square LED | |
| Luminous Intensity | 430mcd | |
| Power(Watts) | 70mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 2.6V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YLED0402W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Color Temperature | 8513K~35677K | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 0.7mm x 0.5mm square LED | |
| Luminous Intensity | 430mcd | |
| Power(Watts) | 70mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 2.6V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YLED0402W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YLED0402W datasheets or manufacturer documentation.
Datasheet: YLED0402W Datasheet (PDF)
The YLED0402W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.