Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. T527M00X0DCH
T527M00X0DCH - 1
T527M00X0DCH - 2
T527M00X0DCH - 3
Extended1/3
* Images are for reference only
T527M00X0DCH
Attributes
Value
Manufacturer
Allwinner Tech
MFR.Part #
T527M00X0DCH
JLCPCB Part #
C28310420
Package
FCBGA-664(17x17)
Description
-40℃~+85℃ 1.8GHz 12bit 377 4GB 64 Bit 900mV~3.63V ARM Cortex-A55 Built-in+External FCBGA-664(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAllwinner Tech
PackageFCBGA-664(17x17)
Operating Temperature-40℃~+85℃
CPU Maximum Speed1.8GHz
Voltage - Supply900mV~3.63V
RAM Size4GB
Core Size64 Bit
CPU CoreARM Cortex-A55
Number of I/O377
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. T527M00X0DCH
T527M00X0DCH

* Images are for reference only

T527M00X0DCH

Extended
Manufacturer

Allwinner Tech

MFR.Part #
T527M00X0DCH
JLCPCB Part #
C28310420
Package
FCBGA-664(17x17)
Description
-40℃~+85℃ 1.8GHz 12bit 377 4GB 64 Bit 900mV~3.63V ARM Cortex-A55 Built-in+External FCBGA-664(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T527M00X0DCH

* Images are for reference only

T527M00X0DCH
Extended
Manufacturer

Allwinner Tech

MFR.Part #
T527M00X0DCH
JLCPCB Part #
C28310420
Package
FCBGA-664(17x17)
Description
-40℃~+85℃ 1.8GHz 12bit 377 4GB 64 Bit 900mV~3.63V ARM Cortex-A55 Built-in+External FCBGA-664(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T527M00X0DCH Specifications

T527M00X0DCH technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAllwinner Tech
PackageFCBGA-664(17x17)
Operating Temperature-40℃~+85℃
CPU Maximum Speed1.8GHz
Voltage - Supply900mV~3.63V
RAM Size4GB
Core Size64 Bit
CPU CoreARM Cortex-A55
Number of I/O377
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T527M00X0DCH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T527M00X0DCH Documents

T527M00X0DCH datasheets or manufacturer documentation.

Datasheet: T527M00X0DCH Datasheet (PDF)

T527M00X0DCH Schematic Symbol & PCB Footprint

The T527M00X0DCH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.