Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. Ra-01SC-I
Ra-01SC-I - 1
Ra-01SC-I - 2
Ra-01SC-I - 3
Extended1/3
* Images are for reference only
Ra-01SC-I
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
Ra-01SC-I
JLCPCB Part #
C2830750
Package
SMD,17x16mm
Description
-129dBm -40℃~+85℃ 140mA 2.7V~3.6V 2.8km 22dBm 4.2mA FSK、LoRa、GFSK、MSK、GMSK、OOK IPEX interface LoRa frequency hopping spread spectrum SPI SMD,17x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerAi-Thinker
PackageSMD,17x16mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK、MSK、GMSK、OOK
Voltage - Supply2.7V~3.6V
FeaturesLoRa frequency hopping spread spectrum
Communication Distance2.8km
Interface TypeSPI
Send Current140mA
Receive Current4.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. Ra-01SC-I
Ra-01SC-I

* Images are for reference only

Ra-01SC-I

Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ra-01SC-I
JLCPCB Part #
C2830750
Package
SMD,17x16mm
Description
-129dBm -40℃~+85℃ 140mA 2.7V~3.6V 2.8km 22dBm 4.2mA FSK、LoRa、GFSK、MSK、GMSK、OOK IPEX interface LoRa frequency hopping spread spectrum SPI SMD,17x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ra-01SC-I

* Images are for reference only

Ra-01SC-I
Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ra-01SC-I
JLCPCB Part #
C2830750
Package
SMD,17x16mm
Description
-129dBm -40℃~+85℃ 140mA 2.7V~3.6V 2.8km 22dBm 4.2mA FSK、LoRa、GFSK、MSK、GMSK、OOK IPEX interface LoRa frequency hopping spread spectrum SPI SMD,17x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ra-01SC-I Specifications

Ra-01SC-I technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerAi-Thinker
PackageSMD,17x16mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK、MSK、GMSK、OOK
Voltage - Supply2.7V~3.6V
FeaturesLoRa frequency hopping spread spectrum
Communication Distance2.8km
Interface TypeSPI
Send Current140mA
Receive Current4.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ra-01SC-I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Ra-01SC-I Documents

Ra-01SC-I datasheets or manufacturer documentation.

Datasheet: Ra-01SC-I Datasheet (PDF)

Ra-01SC-I Schematic Symbol & PCB Footprint

The Ra-01SC-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.