Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LY G6SP-CBEB-36-3B5A-140-R18-Z
LY G6SP-CBEB-36-3B5A-140-R18-Z - 1
LY G6SP-CBEB-36-3B5A-140-R18-Z - 2
LY G6SP-CBEB-36-3B5A-140-R18-Z - 3
Extended1/3
* Images are for reference only
LY G6SP-CBEB-36-3B5A-140-R18-Z
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
LY G6SP-CBEB-36-3B5A-140-R18-Z
JLCPCB Part #
C2830610
Package
1210
Description
-40℃~+110℃ 120° 140mA 2.2V、2.65V 4.5cd 590nm 594nm Water Clear Yellow 1210 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
Package1210
Mounting StyleTop-mount
Operating Temperature-40℃~+110℃
Wavelength - Dominant590nm
Half wave width18nm
ESD Withstand Voltage2000V
Test Current140mA
Viewing Angle120°
Lamp Holder Type3.3mm x 3mm square LED
Emitting MaterialAlGaInP
Luminous Intensity4.5cd
Diode ConfigurationDiscrete Diode
Illumination ColorYellow
Lens ColorWater Clear
Peak Wavelength594nm
Voltage - Forward(Vf)2.2V、2.65V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LY G6SP-CBEB-36-3B5A-140-R18-Z
LY G6SP-CBEB-36-3B5A-140-R18-Z

* Images are for reference only

LY G6SP-CBEB-36-3B5A-140-R18-Z

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
LY G6SP-CBEB-36-3B5A-140-R18-Z
JLCPCB Part #
C2830610
Package
1210
Description
-40℃~+110℃ 120° 140mA 2.2V、2.65V 4.5cd 590nm 594nm Water Clear Yellow 1210 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY G6SP-CBEB-36-3B5A-140-R18-Z

* Images are for reference only

LY G6SP-CBEB-36-3B5A-140-R18-Z
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
LY G6SP-CBEB-36-3B5A-140-R18-Z
JLCPCB Part #
C2830610
Package
1210
Description
-40℃~+110℃ 120° 140mA 2.2V、2.65V 4.5cd 590nm 594nm Water Clear Yellow 1210 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LY G6SP-CBEB-36-3B5A-140-R18-Z Specifications

LY G6SP-CBEB-36-3B5A-140-R18-Z technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
Package1210
Mounting StyleTop-mount
Operating Temperature-40℃~+110℃
Wavelength - Dominant590nm
Half wave width18nm
ESD Withstand Voltage2000V
Test Current140mA
Viewing Angle120°
Lamp Holder Type3.3mm x 3mm square LED
Emitting MaterialAlGaInP
Luminous Intensity4.5cd
Diode ConfigurationDiscrete Diode
Illumination ColorYellow
Lens ColorWater Clear
Peak Wavelength594nm
Voltage - Forward(Vf)2.2V、2.65V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY G6SP-CBEB-36-3B5A-140-R18-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LY G6SP-CBEB-36-3B5A-140-R18-Z Documents

LY G6SP-CBEB-36-3B5A-140-R18-Z datasheets or manufacturer documentation.

Datasheet: LY G6SP-CBEB-36-3B5A-140-R18-Z Datasheet (PDF)

LY G6SP-CBEB-36-3B5A-140-R18-Z Schematic Symbol & PCB Footprint

The LY G6SP-CBEB-36-3B5A-140-R18-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.