


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,4.5x3.8mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -40℃~+110℃ | |
| Wavelength - Dominant | 617nm | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 4.6mm侧视灯头 | |
| Luminous Intensity | 18cd | |
| Lumens | 25.3lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA B6SP-EAFB-24-G3R3-140-R33-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,4.5x3.8mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -40℃~+110℃ | |
| Wavelength - Dominant | 617nm | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 4.6mm侧视灯头 | |
| Luminous Intensity | 18cd | |
| Lumens | 25.3lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA B6SP-EAFB-24-G3R3-140-R33-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA B6SP-EAFB-24-G3R3-140-R33-Z datasheets or manufacturer documentation.
The LA B6SP-EAFB-24-G3R3-140-R33-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.