


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD2835-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 2200K~6500K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.25mmx2.8mm方形灯头 | |
| Lumens | 100lm~150lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GW JTLRS1.EM-KZLY-XX510-1-100-R33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD2835-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 2200K~6500K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.25mmx2.8mm方形灯头 | |
| Lumens | 100lm~150lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GW JTLRS1.EM-KZLY-XX510-1-100-R33. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GW JTLRS1.EM-KZLY-XX510-1-100-R33 datasheets or manufacturer documentation.
Datasheet: GW JTLRS1.EM-KZLY-XX510-1-100-R33 Datasheet (PDF)
The GW JTLRS1.EM-KZLY-XX510-1-100-R33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.