


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD2835-6P | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 2mm | |
| Width | 3.2mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+110℃ | |
| Luminous Intensity - B | 180mcd~560mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.4V | |
| Peak Wavelength - B | 455nm | |
| Forward Voltage(Vf) - G | 2.8V~3.7V | |
| Dominant Wavelength - B | 447nm~476nm | |
| Forward Current - G | 50mA | |
| Luminous Intensity - G | 1250mcd~2010mcd | |
| Forward Current - B | 50mA | |
| Luminous Intensity - R | 500mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 519nm~546nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~632nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD2835-6P | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 2mm | |
| Width | 3.2mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+110℃ | |
| Luminous Intensity - B | 180mcd~560mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.4V | |
| Peak Wavelength - B | 455nm | |
| Forward Voltage(Vf) - G | 2.8V~3.7V | |
| Dominant Wavelength - B | 447nm~476nm | |
| Forward Current - G | 50mA | |
| Luminous Intensity - G | 1250mcd~2010mcd | |
| Forward Current - B | 50mA | |
| Luminous Intensity - R | 500mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 519nm~546nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~632nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L datasheets or manufacturer documentation.
Datasheet: LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L Datasheet (PDF)
The LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.