Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB - 1
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB - 2
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB - 3
Extended1/3
* Images are for reference only
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
JLCPCB Part #
C2830535
Package
0404
Description
-30℃~+85℃ 0.65mm 120° 1mm 1mm B:5mA、G:5mA、R:10mA Common Anode R:1.6V~2.4V、G:2.4V~3.4V、B:2.4V~3.4V R:615nm~627nm、G:523nm~539nm、B:466nm~475nm R:632nm、G:523nm、B:455nm R:63mcd~140mcd、G:140mcd~315mcd、B:28mcd~71mcd Water Clear 0404 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerOSRAM Opto Semicon
Package0404
Viewing Angle120°
Height0.65mm
Width1mm
Forward Current - R10mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B28mcd~71mcd
Forward Voltage(Vf) - B2.4V~3.4V
Peak Wavelength - B455nm
Forward Voltage(Vf) - G2.4V~3.4V
Dominant Wavelength - B466nm~475nm
Forward Current - G5mA
Luminous Intensity - G140mcd~315mcd
Forward Current - B5mA
Luminous Intensity - R63mcd~140mcd
Forward Voltage(Vf) - R1.6V~2.4V
Peak Wavelength - R632nm
Length1mm
Dominant Wavelength - G523nm~539nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~627nm
Lens ColorWater Clear
Peak Wavelength - G523nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB

* Images are for reference only

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
JLCPCB Part #
C2830535
Package
0404
Description
-30℃~+85℃ 0.65mm 120° 1mm 1mm B:5mA、G:5mA、R:10mA Common Anode R:1.6V~2.4V、G:2.4V~3.4V、B:2.4V~3.4V R:615nm~627nm、G:523nm~539nm、B:466nm~475nm R:632nm、G:523nm、B:455nm R:63mcd~140mcd、G:140mcd~315mcd、B:28mcd~71mcd Water Clear 0404 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB

* Images are for reference only

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB
JLCPCB Part #
C2830535
Package
0404
Description
-30℃~+85℃ 0.65mm 120° 1mm 1mm B:5mA、G:5mA、R:10mA Common Anode R:1.6V~2.4V、G:2.4V~3.4V、B:2.4V~3.4V R:615nm~627nm、G:523nm~539nm、B:466nm~475nm R:632nm、G:523nm、B:455nm R:63mcd~140mcd、G:140mcd~315mcd、B:28mcd~71mcd Water Clear 0404 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB Specifications

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerOSRAM Opto Semicon
Package0404
Viewing Angle120°
Height0.65mm
Width1mm
Forward Current - R10mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B28mcd~71mcd
Forward Voltage(Vf) - B2.4V~3.4V
Peak Wavelength - B455nm
Forward Voltage(Vf) - G2.4V~3.4V
Dominant Wavelength - B466nm~475nm
Forward Current - G5mA
Luminous Intensity - G140mcd~315mcd
Forward Current - B5mA
Luminous Intensity - R63mcd~140mcd
Forward Voltage(Vf) - R1.6V~2.4V
Peak Wavelength - R632nm
Length1mm
Dominant Wavelength - G523nm~539nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~627nm
Lens ColorWater Clear
Peak Wavelength - G523nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB Documents

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB datasheets or manufacturer documentation.

Datasheet: LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB Datasheet (PDF)

LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB Schematic Symbol & PCB Footprint

The LRTBR48G-P9Q7-1+R7S5-26+NP-68-R33-ZB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.