Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. WD8837LA
WD8837LA - 1
WD8837LA - 2
WD8837LA - 3
WD8837LA - 4
Extended1/4
* Images are for reference only
WD8837LA
Attributes
Value
Manufacturer
Wade
MFR.Part #
WD8837LA
JLCPCB Part #
C2830420
Package
DFN-8(2x2)
Description
-40℃~+85℃ 1.2A 1A 2V~7V 520mΩ DFN-8(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerWade
PackageDFN-8(2x2)
Operating Temperature-40℃~+85℃
Voltage - Supply2V~7V
Output Current1A
RDS(on)520mΩ
Peak Current1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. WD8837LA
WD8837LA

* Images are for reference only

WD8837LA

Extended
Manufacturer

Wade

MFR.Part #
WD8837LA
JLCPCB Part #
C2830420
Package
DFN-8(2x2)
Description
-40℃~+85℃ 1.2A 1A 2V~7V 520mΩ DFN-8(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WD8837LA

* Images are for reference only

WD8837LA
Extended
Manufacturer

Wade

MFR.Part #
WD8837LA
JLCPCB Part #
C2830420
Package
DFN-8(2x2)
Description
-40℃~+85℃ 1.2A 1A 2V~7V 520mΩ DFN-8(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WD8837LA Specifications

WD8837LA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerWade
PackageDFN-8(2x2)
Operating Temperature-40℃~+85℃
Voltage - Supply2V~7V
Output Current1A
RDS(on)520mΩ
Peak Current1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WD8837LA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WD8837LA Documents

WD8837LA datasheets or manufacturer documentation.

Datasheet: WD8837LA Datasheet (PDF)

WD8837LA Schematic Symbol & PCB Footprint

The WD8837LA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.