



- Manufacturer
- MFR.Part #
- UCLAMP2511T-TP
- JLCPCB Part #
- C2830316
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 12pF 2.5V 2.8V 50nA 60W@8/20us 6A@8/20us 6V、10V IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Junction Capacitance | 12pF | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 6V、10V | |
| Voltage - Breakdown | 2.8V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V | |
| Reverse Leakage Current (Ir) | 50nA |

* Images are for reference only
UCLAMP2511T-TP
Extended- Manufacturer
- MFR.Part #
- UCLAMP2511T-TP
- JLCPCB Part #
- C2830316
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 12pF 2.5V 2.8V 50nA 60W@8/20us 6A@8/20us 6V、10V IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCLAMP2511T-TP
- JLCPCB Part #
- C2830316
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 12pF 2.5V 2.8V 50nA 60W@8/20us 6A@8/20us 6V、10V IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCLAMP2511T-TP Specifications
UCLAMP2511T-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Junction Capacitance | 12pF | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 6V、10V | |
| Voltage - Breakdown | 2.8V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V | |
| Reverse Leakage Current (Ir) | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCLAMP2511T-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCLAMP2511T-TP Documents
UCLAMP2511T-TP datasheets or manufacturer documentation.
Datasheet: UCLAMP2511T-TP Datasheet (PDF)
UCLAMP2511T-TP Schematic Symbol & PCB Footprint
The UCLAMP2511T-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.