Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD1674JNZ
AD1674JNZ - 1
AD1674JNZ - 2
AD1674JNZ - 3
Extended1/3
* Images are for reference only
AD1674JNZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD1674JNZ
JLCPCB Part #
C28303
Package
DIP-28-600mil
Description
0℃~+70℃ 1 100kHz 11.4V~16.5V 12 1LSB Parallel port DIP-28-600mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageDIP-28-600mil
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Voltage - Supply11.4V~16.5V
Clock/OscillatorBuilt-in
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel port
Signal-to-Noise Ratio70dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD1674JNZ
AD1674JNZ

* Images are for reference only

AD1674JNZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD1674JNZ
JLCPCB Part #
C28303
Package
DIP-28-600mil
Description
0℃~+70℃ 1 100kHz 11.4V~16.5V 12 1LSB Parallel port DIP-28-600mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1674JNZ

* Images are for reference only

AD1674JNZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD1674JNZ
JLCPCB Part #
C28303
Package
DIP-28-600mil
Description
0℃~+70℃ 1 100kHz 11.4V~16.5V 12 1LSB Parallel port DIP-28-600mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1674JNZ Specifications

AD1674JNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageDIP-28-600mil
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Voltage - Supply11.4V~16.5V
Clock/OscillatorBuilt-in
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel port
Signal-to-Noise Ratio70dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1674JNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD1674JNZ Documents

AD1674JNZ datasheets or manufacturer documentation.

Datasheet: AD1674JNZ Datasheet (PDF)

AD1674JNZ Schematic Symbol & PCB Footprint

The AD1674JNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.