Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-mSMD030/60V
JK-mSMD030/60V - 1
JK-mSMD030/60V - 2
JK-mSMD030/60V - 3
JK-mSMD030/60V - 4
Extended1/4
* Images are for reference only
JK-mSMD030/60V
Attributes
Value
Manufacturer
Jinrui Electronic Materials Co.
MFR.Part #
JK-mSMD030/60V
JLCPCB Part #
C2830263
Package
1812
Description
-40℃~+85℃ 100ms 1mm 250mΩ 3.41mm 300mA 3Ω 4.73mm 40A 600mA 60V 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package1812
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Time to Trip(Max)100ms
Length4.73mm
Trip Current600mA
Resistance - Initial (Ri) (Min)250mΩ
Hold Current300mA
Height1mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-mSMD030/60V
JK-mSMD030/60V

* Images are for reference only

JK-mSMD030/60V

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-mSMD030/60V
JLCPCB Part #
C2830263
Package
1812
Description
-40℃~+85℃ 100ms 1mm 250mΩ 3.41mm 300mA 3Ω 4.73mm 40A 600mA 60V 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-mSMD030/60V

* Images are for reference only

JK-mSMD030/60V
Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-mSMD030/60V
JLCPCB Part #
C2830263
Package
1812
Description
-40℃~+85℃ 100ms 1mm 250mΩ 3.41mm 300mA 3Ω 4.73mm 40A 600mA 60V 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-mSMD030/60V Specifications

JK-mSMD030/60V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package1812
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Time to Trip(Max)100ms
Length4.73mm
Trip Current600mA
Resistance - Initial (Ri) (Min)250mΩ
Hold Current300mA
Height1mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-mSMD030/60V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-mSMD030/60V Documents

JK-mSMD030/60V datasheets or manufacturer documentation.

Datasheet: JK-mSMD030/60V Datasheet (PDF)

JK-mSMD030/60V Schematic Symbol & PCB Footprint

The JK-mSMD030/60V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.