Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. Hi7003H
Hi7003H - 1
Hi7003H - 2
Hi7003H - 3
Hi7003H - 4
Extended1/4
* Images are for reference only
Hi7003H
Attributes
Value
Manufacturer
Hichips
MFR.Part #
Hi7003H
JLCPCB Part #
C2830171
Package
SOP-8
Description
-40℃~+125℃ 1 1MHz 3% 3A 5V~100V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHichips
PackageSOP-8
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)5V~100V
Output Current3A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. Hi7003H
Hi7003H

* Images are for reference only

Hi7003H

Extended
Manufacturer

Hichips

MFR.Part #
Hi7003H
JLCPCB Part #
C2830171
Package
SOP-8
Description
-40℃~+125℃ 1 1MHz 3% 3A 5V~100V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi7003H

* Images are for reference only

Hi7003H
Extended
Manufacturer

Hichips

MFR.Part #
Hi7003H
JLCPCB Part #
C2830171
Package
SOP-8
Description
-40℃~+125℃ 1 1MHz 3% 3A 5V~100V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi7003H Specifications

Hi7003H technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHichips
PackageSOP-8
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)5V~100V
Output Current3A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Hi7003H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Hi7003H Documents

Hi7003H datasheets or manufacturer documentation.

Datasheet: Hi7003H Datasheet (PDF)

Hi7003H Schematic Symbol & PCB Footprint

The Hi7003H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.