Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. FM17522E
FM17522E - 1
FM17522E - 2
FM17522E - 3
Extended1/3
* Images are for reference only
FM17522E
Attributes
Value
Manufacturer
FUDAN MICRO
MFR.Part #
FM17522E
JLCPCB Part #
C2829870
Package
QFN-32-EP(5x5)
Description
106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 1uA 2.2V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerFUDAN MICRO
PackageQFN-32-EP(5x5)
agreementISO 14443A
Voltage - Supply2.2V~3.6V
Quiescent Current1uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. FM17522E
FM17522E

* Images are for reference only

FM17522E

Extended
Manufacturer

FUDAN MICRO

MFR.Part #
FM17522E
JLCPCB Part #
C2829870
Package
QFN-32-EP(5x5)
Description
106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 1uA 2.2V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM17522E

* Images are for reference only

FM17522E
Extended
Manufacturer

FUDAN MICRO

MFR.Part #
FM17522E
JLCPCB Part #
C2829870
Package
QFN-32-EP(5x5)
Description
106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 1uA 2.2V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM17522E Specifications

FM17522E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerFUDAN MICRO
PackageQFN-32-EP(5x5)
agreementISO 14443A
Voltage - Supply2.2V~3.6V
Quiescent Current1uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM17522E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM17522E Documents

FM17522E datasheets or manufacturer documentation.

Datasheet: FM17522E Datasheet (PDF)

FM17522E Schematic Symbol & PCB Footprint

The FM17522E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.