


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Shenzhen Nsiway Tech | |
| Package | SOIC-16 | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.3W×2@4Ω、1.4W×2@8Ω、3.0W×2@4Ω、1.8W×2@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Efficiency | 90% | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 10mA、15mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD Protection | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 85dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NS4263 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Shenzhen Nsiway Tech | |
| Package | SOIC-16 | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.3W×2@4Ω、1.4W×2@8Ω、3.0W×2@4Ω、1.8W×2@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Efficiency | 90% | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 10mA、15mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD Protection | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 85dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS4263. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NS4263 datasheets or manufacturer documentation.
Datasheet: NS4263 Datasheet (PDF)
The NS4263 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.