Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WL2405
WL2405 - 1
WL2405 - 2
WL2405 - 3
WL2405 - 4
Extended1/4
* Images are for reference only
WL2405
Attributes
Value
Manufacturer
WL
MFR.Part #
WL2405
JLCPCB Part #
C2828597
Package
SOP-16
Description
-96.5dBm 12.3mA 125Kbps、250Kbps、1Mbps、2Mbps 13.7mA 2.4GHz 2.4GHz~2.483GHz 2V~3.6V ISM SPI transceiver SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWL
PackageSOP-16
Frequency Range2.4GHz~2.483GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-96.5dBm
Output Power8dBm
ApplicationsISM
Data Rate125Kbps、250Kbps、1Mbps、2Mbps
Voltage - Supply2V~3.6V
Receive Current12.3mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Automatic response function、Automatic retransmission function
Current Of Transmitting13.7mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WL2405
WL2405

* Images are for reference only

WL2405

Extended
Manufacturer

WL

MFR.Part #
WL2405
JLCPCB Part #
C2828597
Package
SOP-16
Description
-96.5dBm 12.3mA 125Kbps、250Kbps、1Mbps、2Mbps 13.7mA 2.4GHz 2.4GHz~2.483GHz 2V~3.6V ISM SPI transceiver SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL2405

* Images are for reference only

WL2405
Extended
Manufacturer

WL

MFR.Part #
WL2405
JLCPCB Part #
C2828597
Package
SOP-16
Description
-96.5dBm 12.3mA 125Kbps、250Kbps、1Mbps、2Mbps 13.7mA 2.4GHz 2.4GHz~2.483GHz 2V~3.6V ISM SPI transceiver SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL2405 Specifications

WL2405 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWL
PackageSOP-16
Frequency Range2.4GHz~2.483GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-96.5dBm
Output Power8dBm
ApplicationsISM
Data Rate125Kbps、250Kbps、1Mbps、2Mbps
Voltage - Supply2V~3.6V
Receive Current12.3mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Automatic response function、Automatic retransmission function
Current Of Transmitting13.7mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WL2405. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WL2405 Documents

WL2405 datasheets or manufacturer documentation.

Datasheet: WL2405 Datasheet (PDF)

WL2405 Schematic Symbol & PCB Footprint

The WL2405 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.