Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPT-2B1
TPT-2B1 - 1
TPT-2B1 - 2
TPT-2B1 - 3
TPT-2B1 - 4
Extended1/4
* Images are for reference only
TPT-2B1
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TPT-2B1
JLCPCB Part #
C2828560
Package
SMD,3x2mm
Description
-30℃~+85℃ 1.6N 15V 20mA 2mm 3mm 500,000 Cycles Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,3x2mm
Operating Temperature-30℃~+85℃
Contact Current20mA
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Actuator StyleRound Button
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force1.6N
Length3mm
Life500,000 cycles
Width2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPT-2B1
TPT-2B1

* Images are for reference only

TPT-2B1

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPT-2B1
JLCPCB Part #
C2828560
Package
SMD,3x2mm
Description
-30℃~+85℃ 1.6N 15V 20mA 2mm 3mm 500,000 Cycles Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPT-2B1

* Images are for reference only

TPT-2B1
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPT-2B1
JLCPCB Part #
C2828560
Package
SMD,3x2mm
Description
-30℃~+85℃ 1.6N 15V 20mA 2mm 3mm 500,000 Cycles Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPT-2B1 Specifications

TPT-2B1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,3x2mm
Operating Temperature-30℃~+85℃
Contact Current20mA
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Actuator StyleRound Button
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force1.6N
Length3mm
Life500,000 cycles
Width2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT-2B1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPT-2B1 Documents

TPT-2B1 datasheets or manufacturer documentation.

Datasheet: TPT-2B1 Datasheet (PDF)

TPT-2B1 Schematic Symbol & PCB Footprint

The TPT-2B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.