Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD5333
MD5333 - 1
MD5333 - 2
MD5333 - 3
MD5333 - 4
Extended1/4
* Images are for reference only
MD5333
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD5333
JLCPCB Part #
C2827936
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 10V 2.5uA 20dB@(1kHz) 3.3V 500mA 900mV@(500mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)20dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current2.5uA
Voltage - Supply10V
Output TypeFixed
Output Current500mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Voltage Dropout900mV@(500mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD5333
MD5333

* Images are for reference only

MD5333

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD5333
JLCPCB Part #
C2827936
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 10V 2.5uA 20dB@(1kHz) 3.3V 500mA 900mV@(500mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD5333

* Images are for reference only

MD5333
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD5333
JLCPCB Part #
C2827936
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 10V 2.5uA 20dB@(1kHz) 3.3V 500mA 900mV@(500mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD5333 Specifications

MD5333 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)20dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current2.5uA
Voltage - Supply10V
Output TypeFixed
Output Current500mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Voltage Dropout900mV@(500mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD5333. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD5333 Documents

MD5333 datasheets or manufacturer documentation.

Datasheet: MD5333 Datasheet (PDF)

MD5333 Schematic Symbol & PCB Footprint

The MD5333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.